TRACOPOWER Switching Power Supply, TXM 200-112, 12V dc, 16.7A, 200W, 1 Output, 120 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 177-8067
- Distrelec Article No.:
- 301-40-721
- Mfr. Part No.:
- TXM 200-112
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
£100.36
(exc. VAT)
£120.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
- Plus 1 unit(s) shipping from 17 September 2025
- Plus 4 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £100.36 |
5 - 9 | £97.37 |
10 - 24 | £94.35 |
25 - 49 | £90.33 |
50 + | £86.31 |
*price indicative
- RS Stock No.:
- 177-8067
- Distrelec Article No.:
- 301-40-721
- Mfr. Part No.:
- TXM 200-112
- Brand:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 12V dc | |
Output Current | 16.7A | |
Power Rating | 200W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 199mm | |
Width | 99mm | |
Depth | 50.3mm | |
Efficiency | 87% | |
Series | TXM 200 | |
Maximum Temperature | +65°C | |
Weight | 700g | |
Minimum Temperature | -20°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Output Current 16.7A | ||
Power Rating 200W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 199mm | ||
Width 99mm | ||
Depth 50.3mm | ||
Efficiency 87% | ||
Series TXM 200 | ||
Maximum Temperature +65°C | ||
Weight 700g | ||
Minimum Temperature -20°C | ||
Related links
- TRACOPOWER Power Supply 12V dc 200W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 200W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 12V dc 200W 124 → 370 V dc, 88 → 264 V
- RS PRO Switching Power Supply 16.7A 1 Output 85 → 264 V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 200W 120 → 373 V dc, 85 → 264 V ac
- TRACOPOWER Switching Power Supply 48V dc 40W 120 → 370 V dc, 90 → 264 V
- TRACOPOWER Switching Power Supply 24V dc 40W 120 → 370 V dc, 90 → 264 V
- RS PRO Switching Power Supply 16.7A 1 Output, 90 → 264V ac Input Voltage